This grounding pad features a rectangular style with a polytetrafluoroethylene core material and a nickel finish. It has a surface resistivity of 0.002 ohms and is available with adhesion option. The product measures 5.5mm in length, 1.1mm in depth, and 0.65mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Grounding Pad |
| Style | Rectangular |
| Core Material | Polytetrafluoroethylene |
| Finish | Nickel |
| Surface Resistivity | 0.002Ohm |
| Adhesion Option | Yes |
| Product Depth | 1.1mm |
| Height | 0.65mm |
| Product Length | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |