This grounding pad is made from Polytetrafluoroethylene with a nickel finish and a surface resistivity of 0.002Ohm. It has a rectangular style and is available with adhesion option. The product dimensions are 5.5mm in length, 1.1mm in depth, and 0.45mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Grounding Pad |
| Style | Rectangular |
| Core Material | Polytetrafluoroethylene |
| Finish | Nickel |
| Surface Resistivity | 0.002Ohm |
| Adhesion Option | Yes |
| Product Depth | 1.1mm |
| Height | 0.45mm |
| Product Length | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |