The 25SMT-3645-22 grounding pad is a rectangular grounding component made from polytetrafluoroethylene with a nickel finish. It has a surface resistivity of 0.002Ohm and an adhesion option available. The product measures 8mm in length, 1.1mm in depth, and 0.45mm in height. It is designed for use in EMI gasket applications.
Checking distributor stock and pricing after the page loads.
| Type | Grounding Pad |
| Style | Rectangular |
| Core Material | Polytetrafluoroethylene |
| Finish | Nickel |
| Surface Resistivity | 0.002Ohm |
| Adhesion Option | Yes |
| Product Depth | 1.1mm |
| Height | 0.45mm |
| Product Length | 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |