EMI Gaskets Grounding Pad Rectangular Polytetrafluoroethylene 0.002Ohm
Checking distributor stock and pricing after the page loads.
| Type | Grounding Pad |
| Style | Rectangular |
| Core Material | Polytetrafluoroethylene |
| Finish | Nickel |
| Surface Resistivity | 0.002Ohm |
| Adhesion Option | Yes |
| Product Depth | 2mm |
| Height | 0.65mm |
| Product Length | 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |