This grounding pad is made from a rectangular piece of polytetrafluoroethylene with a nickel finish. It has a surface resistivity of 0.003Ohm and is available with adhesion option. The pad measures 3.2mm in length and 1.1mm in depth, with a height of 0.65mm.
Checking distributor stock and pricing after the page loads.
| Type | Grounding Pad |
| Style | Rectangular |
| Core Material | Polytetrafluoroethylene |
| Finish | Nickel |
| Surface Resistivity | 0.003Ohm |
| Adhesion Option | Yes |
| Product Depth | 1.1mm |
| Height | 0.65mm |
| Product Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |