The 25SMT-3645-34 EMI gasket from W L Gore & Associates is a grounding pad with a rectangular style and polytetrafluoroethylene core material. It features a nickel finish and a surface resistivity of 0.002 Ohm. The gasket has an adhesion option and measures 0.9mm in depth, 5.5mm in length, and 0.45mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Grounding Pad |
| Style | Rectangular |
| Core Material | Polytetrafluoroethylene |
| Finish | Nickel |
| Surface Resistivity | 0.002Ohm |
| Adhesion Option | Yes |
| Product Depth | 0.9mm |
| Height | 0.45mm |
| Product Length | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |