The 25SMT-3645-43 is a grounding pad made from polytetrafluoroethylene with a nickel finish and surface resistivity of 0.003Ohm. It has a rectangular style and is available with adhesion option. The product measures 3.2mm in depth, 1.3mm in height, and 3.2mm in length.
Checking distributor stock and pricing after the page loads.
| Type | Grounding Pad |
| Style | Rectangular |
| Core Material | Polytetrafluoroethylene |
| Finish | Nickel |
| Surface Resistivity | 0.003Ohm |
| Adhesion Option | Yes |
| Product Depth | 3.2mm |
| Height | 1.3mm |
| Product Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |