The 25SMT-3645-46 is a grounding pad made from polytetrafluoroethylene with a rectangular style and nickel finish. It has a surface resistivity of 0.002Ohm and an adhesion option available. The gasket measures 3.2mm in depth and 3.2mm in length, with a height of 2mm.
Checking distributor stock and pricing after the page loads.
| Type | Grounding Pad |
| Style | Rectangular |
| Core Material | Polytetrafluoroethylene |
| Finish | Nickel |
| Surface Resistivity | 0.002Ohm |
| Adhesion Option | Yes |
| Product Depth | 3.2mm |
| Height | 2mm |
| Product Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |