Wachendorff Incremental HTL Rotary Encoder, 12000rpm, 60ppr, 10 <arrow/> 30 V dc, IP65, IP67
Wachendorff 40A60ABNG24K2 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| RoHS | Compliant |
No datasheet is available for this part.
