Length Measure, 2000Ppr, 0.1Mm Rohs Compliant: Yes
Wachendorff LMS0100 24KG10 technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.