MDMV0010 - Red Lion Controls MDMV DC Voltmeters - Panel Mount w/Yellow-Green Backlighting
Wachendorff MDMV0010 technical specifications.
| Accuracy | 1% |
| Input Impedance | 1GR |
| Nominal Supply Current | 5mA |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.