Controller, Temperature, Sup-V 85-250AC, 8VA, RTD/Thermocouple In, Analog Out, IP65
Wachendorff T1641100 technical specifications.
| Height | 50mm |
| Number of Outputs | 1 |
| Output Voltage | 0uV |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 230V |
| Width | 50mm |
| RoHS | Not Compliant |
No datasheet is available for this part.