
WACHENDORFF WDG 58A-5000-ABN-R24-K3 ENCODER, SYNCHRO, 5000PPR, CABLE
Sign in to ask questions about the Wachendorff WDG 58A-5000-ABN-R24-K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wachendorff WDG 58A-5000-ABN-R24-K3 technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Cable |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Wachendorff WDG 58A-5000-ABN-R24-K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
