
WACHENDORFF WDG 58H-12-4096-ABN-R24-K3 Incremental Rotary Encoder, Hollow Shaft, 4096 Pulses, HTL Inverted, IP67, 2m Cable
Wachendorff WDG 58H-12-4096-ABN-R24-K3 technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Cable |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Wachendorff WDG 58H-12-4096-ABN-R24-K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
