Wachendorff Incremental TTL Inverted Rotary Encoder, 8000rpm, 360ppr, 4.75 <arrow/> 5.5 V dc, IP65, IP67
Wachendorff WDG58B-360-ABN-I05-K3 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5.5V |
| Ratings | IP65 |
| RoHS | Compliant |
No datasheet is available for this part.