WACHENDORFF WDGA 36E-06-1218-COA-B00-CB5 ENCODER, HOLLOW, CANOPEN, CONNECTOR
Wachendorff WDGA 36E-06-1218-COA-B00-CB5 technical specifications.
| Flange Diameter | 36mm |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP67, IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Wachendorff WDGA 36E-06-1218-COA-B00-CB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.