Encoder, Clamping, Canopen, Connector
Wachendorff WDGA 58B-10-1218-COA-B00-CB5 technical specifications.
| Diameter | 58mm |
| Flange Diameter | 58mm |
| Length | 58mm |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP67, IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Wachendorff WDGA 58B-10-1218-COA-B00-CB5 to view detailed technical specifications.
No datasheet is available for this part.