Micro Peripheral IC, CMOS, CQCC44,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Standby Current-Max | 0.00015 |
| Access Time-Max | 7e-8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |