The ZPSD412A1-C-15J is a commercial temperature grade quad parallel IO port IC from Waferscale Integration. It operates from a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V to 5.5V. The device features 40 I/O lines and is packaged in a plastic LDCC-68 package. It is designed for use in a variety of applications, including general purpose I/O expansion.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 5 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 40 |
| REACH | unknown |
| Military Spec | False |