
Cable Gland Nickel Plated Brass, IP68, M20 x 1.5, 6 to 12mm Cable Dia Range
Wafi 030190293 technical specifications.
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| Wire/Cable Diameter | 6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
