
Cable Gland Nickel Plated Brass, IP54, M32 x 1.5, 19 to 27mm Cable Dia Range
Wafi 030466M3229 technical specifications.
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Wire/Cable Diameter | 19mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
