SPST-NO module relay with a 48VDC coil voltage. Features a 5A maximum current rating and a 250V AC maximum switching voltage, with a 30V DC maximum switching voltage. Power handling capabilities include 150W and 1.25kVA. Designed for socket mounting and operates within a temperature range of -25°C to 40°C.
Checking distributor stock and pricing after the page loads.
| Type | Module Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 5A |
| DC Coil Voltage | 48V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 150W|1.25kVA |
| Mounting | Socket |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |