
The Wago 286-364 relay is a general purpose SPST relay with a contact current rating of 5A and a response time of 6ms. It operates at a coil voltage of 24V DC and has a coil current of 7.4mA. The relay is RoHS compliant and has a weight of 17.1g. It measures 10mm in width and is available in a grey color. The relay is suitable for use in a variety of applications due to its general purpose design.
Sign in to ask questions about the Wago 286-364 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 286-364 technical specifications.
| Coil Current | 7.4mA |
| Coil Voltage (DC) | 24V |
| Color | Grey |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Contact Type | 1 maker |
| Fall Time | 6ms |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Response Time | 6ms |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Weight | 17.1g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 286-364 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
