
OPTOCOUPLER, PHOTOTRANSISTOR, 2.5KV; No. of Channels:1 Channel; Isolation Voltage:-; CTR Min:-; Forward Current If Max:-; Optocoupler Case Style:Module; No. of Pins:6Pins; Packaging:Each; Input Current:20mA; No. of Channels:1 ;RoHS Compliant: No
Sign in to ask questions about the Wago 286-752 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 286-752 technical specifications.
| Package/Case | Module |
| Input Current | 18.5mA |
| Isolation Voltage | 2.5kV |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 286-752 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
