
The Wago 288-364 is a 24V general purpose electromechanical relay with a maximum current rating of 6A and a maximum operating temperature of 40°C. It features a response time of 4ms and a fall time of 6ms. The relay is available in a module package and is compliant with RoHS regulations. The Wago 288-364 is suitable for use in a variety of applications, including industrial control systems and automation equipment.
Wago 288-364 technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Color | Grey |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Fall Time | 6ms |
| Height | 47mm |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Response Time | 4ms |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Weight | 30.6g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 288-364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
