Sign in to ask questions about the Wago 289-367 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 289-367 technical specifications.
| Package Length (mm) | 213 |
| Package Width (mm) | 105 |
| Package Height (mm) | 48 |
| Function | Interface Module |
| Number of Channels | 32 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 26.4V |
| Min Operating Supply Voltage | 21.6V |
| Cage Code | D8969 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Wago 289-367 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.