
The 787-722 is a 24V DC rated AC/DC power supply with a maximum output power of 120W. It features a single output with a maximum current of 5A. The supply has a maximum input voltage of 264V AC and a minimum input voltage of 85V AC. It is designed for mounting on a DIN rail and is lead-free. The operating temperature range is not specified.
Sign in to ask questions about the Wago 787-722 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 787-722 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Output Power | 120W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Wago 787-722 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.