This AC/DC switching power supply from Wago features a single output voltage of 24V with a maximum output current of 40mA typ. The device has a maximum output power of 960mW and an efficiency of 93.6%. It operates within a temperature range of -25 to 55 degrees Celsius and has a minimum isolation voltage of 4242VDC. The power supply is configured as a fixed output type and has a power indicator. It is designed for general use and does not have medical application certification.
Wago 787-844/000-002 technical specifications.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 40(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 960(Typ)W |
| Efficiency | 93.6% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 2A |
| Tolerance | 1% |
| Ripple & Noise | 70mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wago 787-844/000-002 to view detailed technical specifications.
No datasheet is available for this part.