
The Wago 788-515 is a general purpose DPDT-CO relay with a contact current rating of 8A and a coil voltage of 115V AC. It features a silver contact material and a DPDT throw configuration. The relay is rated for IP20 and is lead free. It is also RoHS compliant and has a width of 15mm and a height of 54mm.
Sign in to ask questions about the Wago 788-515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 788-515 technical specifications.
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | DPDT-CO |
| Height | 54mm |
| Lead Free | Lead Free |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 788-515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
