
Wago 788-544 technical specifications.
| Contact Type | SPDT-CO |
| Height | 73mm |
| Mount | Socket |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 788-544 to view detailed technical specifications.
No datasheet is available for this part.
