The Wago 788-616 is a DPDT-CO electromechanical relay with a socket mount and IP20 ratings. It features gold contacts and a package size of 54mm x 15mm. The relay is compliant with RoHS regulations and suitable for use in general purpose applications.
Wago 788-616 technical specifications.
| Package/Case | 616 |
| Contact Material | Gold |
| Contact Type | DPDT-CO |
| Height | 54mm |
| Mount | Socket |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Switching Voltage | 250V |
| Width | 15mm |
| RoHS | Not Compliant |
No datasheet is available for this part.