Potential Distribution Module, 2 Potentials, with 2 input clamping points, Conductor cross-section up to 6 mm2, with 8 output clamping points each, Conductor cross-section up to 2.5 mm2
Wago 830-800/000-305 technical specifications.
| Function | Interface Module |
| Typical Operating Supply Voltage | 250V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.