
This general purpose power relay features a contact current rating of 6A and is rated for operation at 115V DC and AC. The relay has a throw configuration of SPST and is constructed with silver contacts. It measures 81mm in height and 6mm in width, with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C.
Sign in to ask questions about the Wago 857-357 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 857-357 technical specifications.
| Coil Current | 4mA |
| Coil Voltage (AC) | 115V |
| Coil Voltage (DC) | 115V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 81mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 857-357 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
