
Single-channel isolation amplifier designed for industrial applications. Features a 24V DC rated voltage and operates across a temperature range of -25°C to 70°C. Compact 6mm width and 94mm length facilitate integration into various systems.
Sign in to ask questions about the Wago 857-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 857-400 technical specifications.
| Length | 94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 857-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
