
Wago 857-412 technical specifications.
| Input Resistance | 50R |
| Length | 94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | -312V |
| DC Rated Voltage | 24V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
