
The Wago 857-810 JUMPFLEX DIN Rail Mount is a thermal management component with a maximum operating temperature of 1200°C and a minimum operating temperature of -150°C. It has a height of 96mm, a length of 94mm, and a width of 6mm. This component is not SVHC compliant and is part of the JUMPFLEX series.
Sign in to ask questions about the Wago 857-810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 857-810 technical specifications.
| Height | 96mm |
| Length | 94mm |
| Max Operating Temperature | 1200°C |
| Min Operating Temperature | -150°C |
| Mount | DIN Rail |
| Operating Supply Voltage | -312V |
| Reach SVHC Compliant | No |
| Series | JUMPFLEX |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 857-810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
