Sign in to ask questions about the Wago 891-8993/015-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 891-8993/015-201 technical specifications.
| Package/Case | 015 |
| Color | Black |
| Connector Type A | Socket |
| Connector Type B | Plug |
| Current Rating | 10A |
| Housing Color | Black |
| Mount | Cable |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wago 891-8993/015-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
