
PTFE semiconductor hardware insulator, circular shape, with an outside diameter of 0.375 inches and an inside diameter of 0.141 inches. Features a height of 0.217 inches and a thickness of 5.5mm. Constructed from lead-free PTFE (Polytetrafluoroethylene, Teflon) for reliable thermal management.
Wakefield 103 technical specifications.
| Package/Case | 217 |
| Height | 0.217inch |
| Inside Diameter | 0.141inch |
| Lead Free | Lead Free |
| Length | 0.218inch |
| Material | PTFE, Polytetrafluoroethylene, Teflon |
| Outside Diameter | 0.375inch |
| Package Quantity | 1 |
| Series | 100 |
| Shape | Circular |
| Thickness | 5.5mm |
| Weight | 0.05g |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
