Sign in to ask questions about the Wakefield 120-320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 120-320 technical specifications.
| Package/Case | 120 |
| Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Packaging | Can |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 120 |
| Weight | 20lb |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 120-320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.