Sign in to ask questions about the Wakefield 126-4S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 126-4S technical specifications.
| Color | White |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 126 |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 126-4S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
