Sign in to ask questions about the Wakefield 144-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 144-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Number of Positions | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Bag |
| Series | 144 |
| DC Rated Voltage | 500V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 144-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
