Sign in to ask questions about the Wakefield 173-7-230P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 173-7-230P technical specifications.
| Package/Case | TO-220 |
| Color | Grey |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Natural Thermal Resistance | 0.33°C/W |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | DeltaPad™ |
| Shape | Rectangular |
| Thickness | 0.007inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 173-7-230P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
