
The Wakefield 175-6-210P thermal interface material is a grey, lead-free product with a natural thermal resistance of 0.4°C/W. It is available in rectangular shapes and can be mounted using hardware. The operating temperature range is from -60°C to 200°C. This product is part of the 175 series and is suitable for general applications.
Sign in to ask questions about the Wakefield 175-6-210P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 175-6-210P technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Hardware |
| Natural Thermal Resistance | 0.4°C/W |
| Package Quantity | 1000 |
| Series | 175 |
| Shape | Rectangular |
| Thickness | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 175-6-210P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.