
The Wakefield 175-6-320P is a TO-3 heatsink with a grey color and Kapton insulation material. It is lead free and has a natural thermal resistance of 0.4°C/W. The heatsink measures 41.9mm in length and 0.006inch in thickness. It is designed to operate within a temperature range of -60°C to 200°C.
Sign in to ask questions about the Wakefield 175-6-320P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 175-6-320P technical specifications.
| Package/Case | TO-3 |
| Color | Grey |
| Insulation Material | Kapton |
| Lead Free | Lead Free |
| Length | 41.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.4°C/W |
| Package Quantity | 1000 |
| Series | 175 |
| Thickness | 0.006inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 175-6-320P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.