Sign in to ask questions about the Wakefield 647-20ABPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 647-20ABPE technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Aluminium, Anodized |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 5.17°C/W |
| Package Quantity | 150 |
| Packaging | Bulk |
| Weight | 47.17g |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 647-20ABPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.