This DC/DC converter features a dual output configuration with a maximum operating temperature of 55 degrees Celsius. It has a 5-terminal design with dual terminal positions. The device is packaged in a DIP18 package with dimensions of 50.8mm in width and length. It is designed for board mount applications and is categorized under power supplies and DC/DC converters.
Sign in to ask questions about the Wall Industries LD85-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wall Industries LD85-500 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P5 |
| Width | 50.8 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 30.8 |
| Input Voltage-Min | 25.2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wall Industries LD85-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.