This DC/DC converter features a 5-terminal design with dual terminal position and a JEDEC package code of S-MDMA-P5. It measures 50.8mm in width and length, and is suitable for board mount applications. The converter operates within a temperature range of 55°C, with an input voltage range of 21.6 to 26.4 volts.
Sign in to ask questions about the Wall Industries LS45-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wall Industries LS45-600 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P5 |
| Width | 50.8 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wall Industries LS45-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.