The PSAFC-15S AC/DC power supply from Wall Industries operates within a temperature range of -25°C to 70°C. It features a PACKAGE-4 package type with a width of 27.5mm, length of 52.5mm, and height of 23.5mm. This power supply has a single output and a maximum input voltage of 264V, with a minimum input voltage of 90V. It also offers 0.3% line regulation and 0.5% load regulation.
Wall Industries PSAFC-15S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 27.5 |
| Length | 52.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 0.3 |
| Load Regulation-Max | 0.5 |
| Height | 23.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.