The PSLS03-16B03SS is a regulated AC/DC power supply from Wall Industries with a single output voltage of 3.3V and a maximum output current of 0.5A. It has a maximum output power of 1.65W and an efficiency of 63%. The power supply has a minimum isolation voltage of 4000VAC and operates within a temperature range of -40°C to 85°C. The input connector type is PC pins, and the output type is fixed.
Wall Industries PSLS03-16B03SS technical specifications.
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1.65W |
| Efficiency | 63% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 2.5% |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2.5%(Typ) |
| Maximum Input Current | 0.12A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.