This 24V regulated AC/DC power supply has a maximum output current of 1.25A and a maximum output power of 30W. It operates within a temperature range of -40°C to 85°C and features a minimum isolation voltage of 4000VAC. The power supply is designed for medical applications and has a high efficiency of 89.5%. It is a single-output device with a fixed output type and a load regulation of 0.5%.
Wall Industries PSMHD30-24SC-M technical specifications.
| Warranty | 5Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 89.5% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 0.8A |
| Ripple & Noise | 50mV |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.